Resistors
FKN7WSJT-91-1R
YAGEO Corporation
Description: RES 1 OHM 7W 5% AXIAL

Overview of FKN7WSJT-91-1R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for FKN7WSJT-91-1R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FKN7WSJT-91-1R-ND
DigiKey RES 1 OHM 5% 7W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,000 $0.1716
$0.1716 Buy Now
Ozdisan Elektronik RES.WIREWOUND 7W-S 1 Ohms ±5% FUSIBLE SAFETY THT 0
  • 2 $0.0475
  • 250 $0.0389
$0.0389 / $0.0475 RFQ

CAD Models for FKN7WSJT-91-1R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKN7WSJT-91-1R by YAGEO Corporation

FKN7WSJT-91-1R
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FLAME PROOF
Construction
Tubular
Fusing Time
60 s
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-40 °C
Package Diameter
8.5 mm
Package Length
24.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
7 W
Rated Temperature
40 °C
Reference Standard
UL
Resistance
1 Ω
Resistor Type
FUSIBLE RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
350 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
2.65 V
Want to compare parts?
  1. FKN7WSJT-91-1R
    YAGEO Corporation
    RES 1 OHM 7W 5% AXIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKN7WSJT-91-1R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKN7WSJT-91-1R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FKN7WSJT-91-1R would you like to use for your alert(s)?
  • Please alert me when FKN7WSJT-91-1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKN7WSJT-91-1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKN7WSJT-91-1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKN7WSJT-91-1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKN7WSJT-91-1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKN7WSJT-91-1R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: