Part Details for FKN5WSJR-73-68R by YAGEO Corporation
Overview of FKN5WSJR-73-68R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKN5WSJR-73-68R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FKN5WSJR-73-68R-ND
|
DigiKey | RES 68 OHM 5% 5W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1856 | Buy Now |
DISTI #
FKN5WSJR-73-68R
|
Avnet Americas | Resistor, 68 Ohm, ? 5%, 5 W, Axial Leaded, Wirewound, Fusible Flame Proof - Tape and Reel (Alt: FKN5WSJR-73-68R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FKN5WSJR-73-68R
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1377 | Buy Now |
DISTI #
FKN5WSJR-73-68R
|
Avnet Abacus | Resistor, 68 Ohm, � 5%, 5 W, Axial Leaded, Wirewound, Fusible Flame Proof (Alt: FKN5WSJR-73-68R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.WIREWOUND 5W-S 68 Ohms ±5% FUSIBLE SAFETY THT | 0 |
|
$0.1069 / $0.1229 | RFQ |
Part Details for FKN5WSJR-73-68R
FKN5WSJR-73-68R CAD Models
FKN5WSJR-73-68R Part Data Attributes
|
FKN5WSJR-73-68R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FKN5WSJR-73-68R
YAGEO Corporation
5W, 68ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Reference Standard | UL | |
Resistance | 68 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 18.44 V |
Alternate Parts for FKN5WSJR-73-68R
This table gives cross-reference parts and alternative options found for FKN5WSJR-73-68R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKN5WSJR-73-68R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKN5WSJB-52-68R | Fixed Resistor, Wire Wound, 5W, 68ohm, 300V, 5% +/-Tol, | YAGEO Corporation | FKN5WSJR-73-68R vs FKN5WSJB-52-68R |
FKN5WSJB-MB68R | Fixed Resistor, Wire Wound, 5W, 68ohm, 300V, 5% +/-Tol, | YAGEO Corporation | FKN5WSJR-73-68R vs FKN5WSJB-MB68R |
FKN500JB-MB68R | Fixed Resistor, Wire Wound, 5W, 68ohm, 300V, 5% +/-Tol, | YAGEO Corporation | FKN5WSJR-73-68R vs FKN500JB-MB68R |
FKN5WSJT-52-68R | Fixed Resistor, Wire Wound, 5W, 68ohm, 300V, 5% +/-Tol, | YAGEO Corporation | FKN5WSJR-73-68R vs FKN5WSJT-52-68R |
FKN5WSJR-52-68R | Fixed Resistor, Wire Wound, 5W, 68ohm, 300V, 5% +/-Tol, | YAGEO Corporation | FKN5WSJR-73-68R vs FKN5WSJR-52-68R |