FKN200SF6R98FKK
Synton-Tech Corp
Description: Fixed Resistor, Wire Wound, 2W, 6.98ohm, 300V, 1% +/-Tol, -300,300ppm/Cel,

Overview of FKN200SF6R98FKK by Synton-Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for FKN200SF6R98FKK by Synton-Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKN200SF6R98FKK by Synton-Tech Corp

FKN200SF6R98FKK
Synton-Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNTON-TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
0.75 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
2 W
Resistance
6.98 Ω
Resistor Type
FIXED RESISTOR
Series
FKN
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. FKN200SF6R98FKK
    Synton-Tech Corp
    Fixed Resistor, Wire Wound, 2W, 6.98ohm, 300V, 1% +/-Tol, -300,300ppm/Cel,
    VS

Alternate Parts for FKN200SF6R98FKK

This table gives cross-reference parts and alternative options found for FKN200SF6R98FKK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKN200SF6R98FKK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NKNP200SF6R98FKK Fixed Resistor, Wire Wound, 2W, 6.98ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FKN200SF6R98FKK vs NKNP200SF6R98FKK
KNP200SF6R98MK Fixed Resistor, Wire Wound, 2W, 6.98ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FKN200SF6R98FKK vs KNP200SF6R98MK
KNP200SF6R98B Fixed Resistor, Wire Wound, 2W, 6.98ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FKN200SF6R98FKK vs KNP200SF6R98B
FKN200SF6R98F Fixed Resistor, Wire Wound, 2W, 6.98ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FKN200SF6R98FKK vs FKN200SF6R98F
NKNP200SF6R98FK Fixed Resistor, Wire Wound, 2W, 6.98ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FKN200SF6R98FKK vs NKNP200SF6R98FK
KNP200SF6R98TR Fixed Resistor, Wire Wound, 2W, 6.98ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FKN200SF6R98FKK vs KNP200SF6R98TR
NKNP200SF6R98MB Fixed Resistor, Wire Wound, 2W, 6.98ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FKN200SF6R98FKK vs NKNP200SF6R98MB
KNP200SF6R98T Fixed Resistor, Wire Wound, 2W, 6.98ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FKN200SF6R98FKK vs KNP200SF6R98T
KNP200SF6R98FK Fixed Resistor, Wire Wound, 2W, 6.98ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FKN200SF6R98FKK vs KNP200SF6R98FK
KNP200SF6R98M Fixed Resistor, Wire Wound, 2W, 6.98ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FKN200SF6R98FKK vs KNP200SF6R98M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKN200SF6R98FKK by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKN200SF6R98FKK by Synton-Tech Corp

Select Manufacturer
Which Manufacturer of FKN200SF6R98FKK would you like to use for your alert(s)?
  • Please alert me when FKN200SF6R98FKK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKN200SF6R98FKK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKN200SF6R98FKK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKN200SF6R98FKK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKN200SF6R98FKK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKN200SF6R98FKK by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: