Part Details for FKN200JR-73-8R2 by YAGEO Corporation
Overview of FKN200JR-73-8R2 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FKN200JR-73-8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5580
|
Newark | Res, 8R2, 5%, 2W, Wirewound, Axial, Resistance:8.2Ohm, Product Range:Fkn Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Yageo FKN200JR-73-8R2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1730 | Buy Now |
DISTI #
13-FKN200JR-73-8R2CT-ND
|
DigiKey | RES 8.2 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31547 In Stock |
|
$0.0797 / $0.5800 | Buy Now |
DISTI #
FKN200JR-73-8R2
|
Avnet Americas | Resistor, 8.2 Ohm, ± 5%, 2 W, Axial Leaded, Wirewound, Fusible Flame Proof - Tape and Reel (Alt: FKN200JR-73-8R2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0743 / $0.0776 | Buy Now |
DISTI #
603-FKN200JR-73-8R2
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 8.2 Ohm 5% RoHS: Compliant | 3261 |
|
$0.0810 / $0.5700 | Buy Now |
|
Future Electronics | FKN Series 8.2 Ohm 2 W ±5 % ±350ppm/°C Through Hole Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0729 / $0.0839 | Buy Now |
DISTI #
FKN200JR-73-8R2
|
TTI | Wirewound Resistors - Through Hole 2W 8.2 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0780 / $0.0860 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 2W 8.2 Ohms ±5% FUSIBLE SAFETY THT | 0 |
|
$0.0379 / $0.0462 | RFQ |
Part Details for FKN200JR-73-8R2
FKN200JR-73-8R2 CAD Models
FKN200JR-73-8R2 Part Data Attributes:
|
FKN200JR-73-8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FKN200JR-73-8R2
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 8.2ohm, 300V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.2 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 8.2 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4.0497 V |