Part Details for FKN1WSJB-52-2R2 by YAGEO Corporation
Results Overview of FKN1WSJB-52-2R2 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKN1WSJB-52-2R2 Information
FKN1WSJB-52-2R2 by YAGEO Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FKN1WSJB-52-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FKN1WSJB-52-2R2-ND
|
DigiKey | RES 2.2 OHM 5% 1W AXIAL Min Qty: 5000 Container: Bulk |
0 Bulk |
|
$0.0443 | Buy Now |
DISTI #
FKN1WSJB-52-2R2
|
Avnet Americas | Wirewound Resistor 2.2Ohm 1W 5% Axial Bulk - Bulk (Alt: FKN1WSJB-52-2R2) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0302 | Buy Now |
Part Details for FKN1WSJB-52-2R2
FKN1WSJB-52-2R2 CAD Models
FKN1WSJB-52-2R2 Part Data Attributes
|
FKN1WSJB-52-2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FKN1WSJB-52-2R2
YAGEO Corporation
Fixed Resistor, Wire Wound, 1W, 2.2ohm, 300V, 5% +/-Tol,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 2.2 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.48 V |