-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1W, 10ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKN1WSJB-52-10R by YAGEO Corporation is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FKN1WSJB-52-10R-ND
|
DigiKey | RES 10 OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0500 | Buy Now |
DISTI #
FKN1WSJB-52-10R
|
Avnet Americas | Resistor, 10 Ohm, ? 5%, 1 W, Axial Leaded, Wirewound, Fusible Flame Proof - Bulk (Alt: FKN1WSJB-52-1... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-FKN1WSJB-52-10R
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 1819 |
|
$0.0450 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0452 / $0.0478 | Buy Now |
DISTI #
FKN1WSJB-52-10R
|
Avnet Abacus | (Alt: FKN1WSJB-52-10R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKN1WSJB-52-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FKN1WSJB-52-10R
YAGEO Corporation
1W, 10ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 10 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.16 V |
This table gives cross-reference parts and alternative options found for FKN1WSJB-52-10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKN1WSJB-52-10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKN1WSJR-52-10R | YAGEO Corporation | $0.0985 | Fixed Resistor, Wire Wound, 1W, 10ohm, 300V, 5% +/-Tol | FKN1WSJB-52-10R vs FKN1WSJR-52-10R |
FKN1WSJTJ52-10R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 10ohm, 5% +/-Tol, -350,350ppm/Cel, | FKN1WSJB-52-10R vs FKN1WSJTJ52-10R |
FKN1WSJT-52-10R | YAGEO Corporation | $0.0955 | Fixed Resistor, Wire Wound, 1W, 10ohm, 300V, 5% +/-Tol, | FKN1WSJB-52-10R vs FKN1WSJT-52-10R |