Part Details for FKN1WSFB-MR9R76 by YAGEO Corporation
Overview of FKN1WSFB-MR9R76 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKN1WSFB-MR9R76
FKN1WSFB-MR9R76 CAD Models
FKN1WSFB-MR9R76 Part Data Attributes
|
FKN1WSFB-MR9R76
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FKN1WSFB-MR9R76
YAGEO Corporation
Fixed Resistor, Wire Wound, 1W, 9.76ohm, 300V, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 9.76 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.12 V |
Alternate Parts for FKN1WSFB-MR9R76
This table gives cross-reference parts and alternative options found for FKN1WSFB-MR9R76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKN1WSFB-MR9R76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKN1WSFBJ52-9R76 | Fixed Resistor, Wire Wound, 1W, 9.76ohm, 1% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FKN1WSFB-MR9R76 vs FKN1WSFBJ52-9R76 |
FKN1WSFTJ52-9R76 | Fixed Resistor, Wire Wound, 1W, 9.76ohm, 1% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FKN1WSFB-MR9R76 vs FKN1WSFTJ52-9R76 |
FKN1WSFTJAV9R76 | Fixed Resistor, Wire Wound, 1W, 9.76ohm, 1% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FKN1WSFB-MR9R76 vs FKN1WSFTJAV9R76 |
FKN1WSFBJMR9R76 | Fixed Resistor, Wire Wound, 1W, 9.76ohm, 1% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FKN1WSFB-MR9R76 vs FKN1WSFBJMR9R76 |
FKN1WSFRJFT9R76 | Fixed Resistor, Wire Wound, 1W, 9.76ohm, 1% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FKN1WSFB-MR9R76 vs FKN1WSFRJFT9R76 |
FKN1WSFRJPN9R76 | Fixed Resistor, Wire Wound, 1W, 9.76ohm, 1% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FKN1WSFB-MR9R76 vs FKN1WSFRJPN9R76 |