Part Details for FKM5R0005FE-TR by Ohmite Mfg Co
Overview of FKM5R0005FE-TR by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKM5R0005FE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2255
|
Newark | Res, 0R0005, 5W, 2726, Metal Film, Resistance:500Μohm, Product Range:Fk Series, Resistor Case/Package:2726 [6966 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Temperature Coefficient:± 70Ppm/Krohs Compliant: Yes |Ohmite FKM5R0005FE-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
28AH0913
|
Newark | Res, 0R0005, 5W, 2726, Metal Film, Resistance:500Μohm, Product Range:Fk Series, Resistor Case/Package:2726 [6966 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Temperature Coefficient:± 70Ppm/Krohs Compliant: Yes |Ohmite FKM5R0005FE-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
273-FKM5R0005FE-CT-ND
|
DigiKey | 5W 1% 0.0005 OHM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
124 In Stock |
|
$0.8858 / $1.5600 | Buy Now |
DISTI #
588-FKM5R0005FE-TR
|
Mouser Electronics | Current Sense Resistors - SMD 5W 1% 0.0005 OHM RoHS: Compliant | 0 |
|
$0.9380 / $1.5600 | Order Now |
DISTI #
72489101
|
RS | Current Sense Resistors - SMD5W 1% 0.0005 OHM | Ohmite FKM5R0005FE-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9360 / $1.0710 | Buy Now |
DISTI #
FKM5R0005FE-TR
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.9700 / $0.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9360 / $1.0710 | Buy Now |