Part Details for FKM2D014701C00JSSD by Wima
Results Overview of FKM2D014701C00JSSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKM2D014701C00JSSD Information
FKM2D014701C00JSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FKM2D014701C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKM2D014701C00JSSD-ND
|
DigiKey | FKM 2 4700 pF 100 VDC 5% 3.5x8.5 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
12030 In Stock |
|
$0.1585 / $0.2600 | Buy Now |
DISTI #
505-FKM24700/100/5
|
Mouser Electronics | Film Capacitors 100V 0.0047uF 5% RoHS: Compliant | 2563 |
|
$0.0790 / $0.3900 | Buy Now |
Part Details for FKM2D014701C00JSSD
FKM2D014701C00JSSD CAD Models
FKM2D014701C00JSSD Part Data Attributes
|
FKM2D014701C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKM2D014701C00JSSD
Wima
CAPACITOR, FILM/FOIL, POLYSTYRENE, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYSTYRENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |