FKI10531
Sanken Electric Co Ltd
Description: Power Field-Effect Transistor

Overview of FKI10531 by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for FKI10531 by Sanken Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # C1S721000039831
Chip1Stop Trans MOSFET N-CH 100V 18A 3-Pin(3+Tab) TO-220F RoHS: Compliant pbFree: Yes 830
  • 10 $4.7200
  • 30 $4.4900
  • 50 $4.2900
  • 100 $3.8300
  • 250 $3.5900
  • 500 $3.5100
$3.5100 / $4.7200 Buy Now

CAD Models for FKI10531 by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FKI10531 by Sanken Electric Co Ltd

FKI10531
Sanken Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
SANKEN ELECTRIC CO.
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. FKI10531
    Sanken Electric Co Ltd
    Power Field-Effect Transistor
    VS

Related Parts for FKI10531

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKI10531 by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKI10531 by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of FKI10531 would you like to use for your alert(s)?
  • Please alert me when FKI10531 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKI10531 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKI10531 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKI10531 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKI10531.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKI10531 by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: