Part Details for FKC1GAE by Molex
Overview of FKC1GAE by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FKC1GAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172704-0112
|
TTI | D-Sub Backshells FCT HOOD S1 0 DEG SHLD PLSTC W/SCRWLCK Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 940 In Stock |
|
$5.2100 / $9.2700 | Buy Now |
Part Details for FKC1GAE
FKC1GAE CAD Models
FKC1GAE Part Data Attributes
|
FKC1GAE
Molex
Buy Now
Datasheet
|
Compare Parts:
FKC1GAE
Molex
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 2 | SHELL SIZE 1 |