Part Details for FKC08-24S05W by P-DUKE
Overview of FKC08-24S05W by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for FKC08-24S05W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 8W - Vout: 5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant |
20 In Stock 82 Factory Stock |
|
$26.9000 / $58.6700 | Buy Now |
|
Master Electronics | DC-DC Converter - 8W - Vout: 5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant |
20 In Stock 82 Factory Stock |
|
$26.9000 / $58.6700 | Buy Now |
Part Details for FKC08-24S05W
FKC08-24S05W CAD Models
FKC08-24S05W Part Data Attributes
|
FKC08-24S05W
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
FKC08-24S05W
P-DUKE
Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, DIP-24/9 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 81 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |