FKC-2-0,01UF10%100V by: Wima

Part Details for FKC-2-0,01UF10%100V by Wima

Results Overview of FKC-2-0,01UF10%100V by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

FKC-2-0,01UF10%100V Information

FKC-2-0,01UF10%100V by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
CS4100V-01L Coilcraft Inc Current Sense Transformer, 24A, ROHS COMPLIANT

Price & Stock for FKC-2-0,01UF10%100V

Part # Distributor Description Stock Price Buy
Bristol Electronics   6950
RFQ

Part Details for FKC-2-0,01UF10%100V

FKC-2-0,01UF10%100V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKC-2-0,01UF10%100V by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKC-2-0,01UF10%100V by Wima

Select Manufacturer
Which Manufacturer of FKC-2-0,01UF10%100V would you like to use for your alert(s)?
  • Please alert me when FKC-2-0,01UF10%100V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKC-2-0,01UF10%100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKC-2-0,01UF10%100V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKC-2-0,01UF10%100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKC-2-0,01UF10%100V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKC-2-0,01UF10%100V by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: