Part Details for FKC 2 5/11-STF-5 08 BK by Phoenix Contact
Overview of FKC 2 5/11-STF-5 08 BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKC 2 5/11-STF-5 08 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Spring Cage F 11 POS 5.08mm 12A RoHS: Compliant |
70 In Stock |
|
$13.1300 / $19.0300 | Buy Now |
|
Master Electronics | Conn Spring Cage F 11 POS 5.08mm 12A RoHS: Compliant |
70 In Stock |
|
$13.1300 / $19.0300 | Buy Now |