Part Details for FK28X7R1C224K by TDK Corporation
Overview of FK28X7R1C224K by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK28X7R1C224K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-FK28X7R1C224K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG28X7R1H224KRT6 RoHS: Compliant | 314 |
|
$0.0550 / $0.3000 | Buy Now |
DISTI #
V72:2272_06590057
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X7R 10% Radial 5mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2021 Container: Cut Strips | Americas - 228 |
|
$0.1072 / $0.2730 | Buy Now |
DISTI #
77261669
|
Verical | Cap Ceramic 0.22uF 16V X7R 10% Radial 5mm 125°C Bulk RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2021 | Americas - 228 |
|
$0.1072 | Buy Now |
DISTI #
C1S741001347175
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 228 |
|
$0.1072 / $0.1821 | Buy Now |
Part Details for FK28X7R1C224K
FK28X7R1C224K CAD Models
FK28X7R1C224K Part Data Attributes
|
FK28X7R1C224K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK28X7R1C224K
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1610 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FK28X7R1C224K
This table gives cross-reference parts and alternative options found for FK28X7R1C224K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK28X7R1C224K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK28X7R1C224KN006 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 1610, RADIAL LEADED | TDK Corporation | FK28X7R1C224K vs FK28X7R1C224KN006 |
FK18X7R1C224KR020 | CAP,CERAMIC,220NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | TDK Corporation | FK28X7R1C224K vs FK18X7R1C224KR020 |
FK28X7R1C224KR006 | CAP,CERAMIC,220NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | TDK Corporation | FK28X7R1C224K vs FK28X7R1C224KR006 |
FK28X7R1C224KR000 | CAP,CERAMIC,220NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | TDK Corporation | FK28X7R1C224K vs FK28X7R1C224KR000 |
FK18X7R1C224KN020 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 1610, RADIAL LEADED | TDK Corporation | FK28X7R1C224K vs FK18X7R1C224KN020 |
FK18X7R1C224K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | FK28X7R1C224K vs FK18X7R1C224K |