Part Details for FK28X5R1A334KN000 by TDK Corporation
Overview of FK28X5R1A334KN000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK28X5R1A334KN000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FK28X5R1A334KN000-ND
|
DigiKey | CAP CER 0.33UF 10V X5R RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
252 In Stock |
|
$0.0769 / $0.3600 | Buy Now |
DISTI #
FK28X5R1A334KN000
|
Avnet Americas | Cap Ceramic 0.33uF 10V X5R 10% Radial 5mm 85?C Bulk - Bulk (Alt: FK28X5R1A334KN000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0668 / $0.0739 | Buy Now |
DISTI #
810-FK28X5R1A334K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG28X7R1H334KRT6 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.0594 | Buy Now |
Part Details for FK28X5R1A334KN000
FK28X5R1A334KN000 CAD Models
FK28X5R1A334KN000 Part Data Attributes
|
FK28X5R1A334KN000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK28X5R1A334KN000
TDK Corporation
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Through Hole Mount, 1610, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1610 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 40 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FK28X5R1A334KN000
This table gives cross-reference parts and alternative options found for FK28X5R1A334KN000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK28X5R1A334KN000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK28X5R1A334K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | FK28X5R1A334KN000 vs FK28X5R1A334K |
FK18X5R1A334KN020 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Through Hole Mount, 1610, RADIAL LEADED | TDK Corporation | FK28X5R1A334KN000 vs FK18X5R1A334KN020 |
FK18X5R1A334KN006 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Through Hole Mount, 1610, RADIAL LEADED | TDK Corporation | FK28X5R1A334KN000 vs FK18X5R1A334KN006 |