Part Details for FK28X5R1A225KR000 by TDK Corporation
Overview of FK28X5R1A225KR000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK28X5R1A225KR000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FK28X5R1A225K-ND
|
DigiKey | CAP CER 2.2UF 10V X5R RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
717 In Stock |
|
$0.0769 / $0.3600 | Buy Now |
DISTI #
FK28X5R1A225KR000
|
Avnet Americas | Cap Ceramic 2.2uF 10V X5R 10% Radial 5mm 85?C Bulk - Bulk (Alt: FK28X5R1A225KR000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0668 / $0.0739 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.0594 | Buy Now |
Part Details for FK28X5R1A225KR000
FK28X5R1A225KR000 CAD Models
FK28X5R1A225KR000 Part Data Attributes
|
FK28X5R1A225KR000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK28X5R1A225KR000
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 40 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FK28X5R1A225KR000
This table gives cross-reference parts and alternative options found for FK28X5R1A225KR000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK28X5R1A225KR000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK28X5R1A225KR006 | Ceramic Capacitor, Ceramic | TDK Corporation | FK28X5R1A225KR000 vs FK28X5R1A225KR006 |
FK18X5R1A225KR020 | Ceramic Capacitor, Ceramic | TDK Corporation | FK28X5R1A225KR000 vs FK18X5R1A225KR020 |