Part Details for FK28C0G2A122JN000 by TDK Corporation
Overview of FK28C0G2A122JN000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK28C0G2A122JN000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FK28C0G2A122JN000-ND
|
DigiKey | CAP CER 1200PF 100V C0G RADIAL Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0926 | Buy Now |
DISTI #
FK28C0G2A122JN000
|
Avnet Americas | Cap Ceramic 0.0012uF 100V C0G 5% Radial 5mm 125?C Bulk - Bulk (Alt: FK28C0G2A122JN000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0583 / $0.0646 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.0519 | Buy Now |
Part Details for FK28C0G2A122JN000
FK28C0G2A122JN000 CAD Models
FK28C0G2A122JN000 Part Data Attributes
|
FK28C0G2A122JN000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK28C0G2A122JN000
TDK Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 1610, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1610 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 40 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FK28C0G2A122JN000
This table gives cross-reference parts and alternative options found for FK28C0G2A122JN000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK28C0G2A122JN000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK18C0G2A122JN020 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 1610, RADIAL LEADED | TDK Corporation | FK28C0G2A122JN000 vs FK18C0G2A122JN020 |
FK28C0G2A122J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 1610, RADIAL LAEDED, ROHS COMPLIANT | TDK Corporation | FK28C0G2A122JN000 vs FK28C0G2A122J |
FK18C0G2A122J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 1610, RADIAL LAEDED, ROHS COMPLIANT | TDK Corporation | FK28C0G2A122JN000 vs FK18C0G2A122J |
FK28C0G2A122JN006 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 1610, RADIAL LEADED | TDK Corporation | FK28C0G2A122JN000 vs FK28C0G2A122JN006 |