Part Details for FK28C0G1H390JN000 by TDK Corporation
Overview of FK28C0G1H390JN000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK28C0G1H390JN000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FK28C0G1H390JN000-ND
|
DigiKey | CAP CER 39PF 50V C0G RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
242 In Stock |
|
$0.0598 / $0.3000 | Buy Now |
DISTI #
FK28C0G1H390JN000
|
Avnet Americas | Cap Ceramic 39pF 50V C0G 5% Radial 5mm 125?C Bulk - Bulk (Alt: FK28C0G1H390JN000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0501 / $0.0554 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.0446 | Buy Now |
DISTI #
FK28C0G1H390JN000
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 39PF 50V 5% 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0460 / $0.0470 | Buy Now |
Part Details for FK28C0G1H390JN000
FK28C0G1H390JN000 CAD Models
FK28C0G1H390JN000 Part Data Attributes
|
FK28C0G1H390JN000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK28C0G1H390JN000
TDK Corporation
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 1610, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1610 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 40 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FK28C0G1H390JN000
This table gives cross-reference parts and alternative options found for FK28C0G1H390JN000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK28C0G1H390JN000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK18C0G1H390JN006 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 1610, RADIAL LEADED | TDK Corporation | FK28C0G1H390JN000 vs FK18C0G1H390JN006 |