FK24X7R1E225K
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of FK24X7R1E225K by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FK24X7R1E225K by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 810-FK24X7R1E225K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG24X7R1H225KRT6 RoHS: Compliant 361
  • 1 $0.3300
  • 10 $0.2230
  • 100 $0.1340
  • 1,000 $0.0890
  • 2,500 $0.0840
  • 10,000 $0.0730
  • 25,000 $0.0700
  • 50,000 $0.0670
$0.0670 / $0.3300 Buy Now
DISTI # V72:2272_06589496
Arrow Electronics Cap Ceramic 2.2uF 25V X7R 10% Radial 5mm 125°C Tape and Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1944 Container: Cut Strips Americas - 1
  • 0 $0.0386
  • 1 $0.0083
$0.0083 / $0.0386 Buy Now
DISTI # C1S741001346866
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 1
  • 10 $0.0757
$0.0757 Buy Now

CAD Models for FK24X7R1E225K by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FK24X7R1E225K by TDK Corporation

FK24X7R1E225K
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
TDK
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WIRE
Want to compare parts?
  1. FK24X7R1E225K
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for FK24X7R1E225K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK24X7R1E225K by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK24X7R1E225K by TDK Corporation

Select Manufacturer
Which Manufacturer of FK24X7R1E225K would you like to use for your alert(s)?
  • Please alert me when FK24X7R1E225K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FK24X7R1E225K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK24X7R1E225K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FK24X7R1E225K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK24X7R1E225K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK24X7R1E225K by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: