Part Details for FK22P-02V-5783 by Molex
Overview of FK22P-02V-5783 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F35783KFF | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
R5F35783JFF | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
10143578-305KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 5 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for FK22P-02V-5783
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173112-0223
|
TTI | D-Sub Contacts FCT TERM HD SIGN PLG CRP 8U 24-28 AWG Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2240 / $0.3120 | Buy Now |
Part Details for FK22P-02V-5783
FK22P-02V-5783 CAD Models
FK22P-02V-5783 Part Data Attributes
|
FK22P-02V-5783
Molex
Buy Now
Datasheet
|
Compare Parts:
FK22P-02V-5783
Molex
Connector Accessory, Contact, Brass,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 7.87 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.151 inch | |
Terminal Type | CRIMP | |
Used With | FCT SERIES CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |