Part Details for FK2210003 by Diodes Incorporated
Overview of FK2210003 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK2210003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK2210003
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM3225 T&R 3K - Tape and Reel (Alt: FK2210003) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $0.9523 | Buy Now |
DISTI #
729-FK2210003
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K RoHS: Compliant | 0 |
|
$0.7890 | Order Now |
Part Details for FK2210003
FK2210003 CAD Models
FK2210003 Part Data Attributes
|
FK2210003
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FK2210003
Diodes Incorporated
CMOS Output Clock Oscillator, 22.1MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 156.25 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 22.1 MHz | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |