-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X8898
|
Newark | Mlcc, x5R,16V,15Μf,±20%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK20X5R1C156MN006 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FK20X5R1C156MN006-ND
|
DigiKey | CAP CER 15UF 16V X5R RADIAL Min Qty: 1500 Lead time: 40 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.2930 | Buy Now |
DISTI #
FK20X5R1C156MN006
|
Avnet Americas | Cap Ceramic 15uF 16V X5R 20% Radial 5mm 85°C Ammo Pack - Ammo Pack (Alt: FK20X5R1C156MN006) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2880 / $0.3165 | Buy Now |
DISTI #
810-FK20X5R1C156006
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG20X7R1C226MRT0 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FK20X5R1C156MN006
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK20X5R1C156MN006
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e2 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for FK20X5R1C156MN006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK20X5R1C156MN006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK20X5R1C156MN000 | Ceramic Capacitor, Ceramic | TDK Corporation | FK20X5R1C156MN006 vs FK20X5R1C156MN000 |
FK11X5R1C156MN006 | Ceramic Capacitor, Ceramic | TDK Corporation | FK20X5R1C156MN006 vs FK11X5R1C156MN006 |