Part Details for FK18C0G1H070DN020 by TDK Corporation
Overview of FK18C0G1H070DN020 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK18C0G1H070DN020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-8381-ND
|
DigiKey | CAP CER 7PF 50V C0G RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
544 In Stock |
|
$0.0597 / $0.3000 | Buy Now |
DISTI #
FK18C0G1H070DN020
|
Avnet Americas | Cap Ceramic 7pF 50V C0G 0.5pF Radial 2.5mm 125?C Bulk - Bulk (Alt: FK18C0G1H070DN020) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
810-FK18C0G1H070D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG18C0G1H080DNT6 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.0446 | Buy Now |
Part Details for FK18C0G1H070DN020
FK18C0G1H070DN020 CAD Models
FK18C0G1H070DN020 Part Data Attributes
|
FK18C0G1H070DN020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK18C0G1H070DN020
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 40 Weeks | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FK18C0G1H070DN020
This table gives cross-reference parts and alternative options found for FK18C0G1H070DN020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK18C0G1H070DN020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK28C0G1H070DN000 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H070DN020 vs FK28C0G1H070DN000 |
FK28C0G1H070DN006 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H070DN020 vs FK28C0G1H070DN006 |
FG18C0G1H070DNT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H070DN020 vs FG18C0G1H070DNT06 |
FG28C0G1H070DNT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H070DN020 vs FG28C0G1H070DNT06 |
FK18C0G1H070DN006 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H070DN020 vs FK18C0G1H070DN006 |
FG18C0G1H070DNT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FK18C0G1H070DN020 vs FG18C0G1H070DNT00 |