-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X8400
|
Newark | Mlcc,x7R,250V,10Nf,±10%,2.5Mm/Bulk Rohs Compliant: Yes |Tdk FK14X7R2E103KN020 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-4314-ND
|
DigiKey | CAP CER 10000PF 250V X7R RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
144 In Stock |
|
$0.0733 / $0.3300 | Buy Now |
DISTI #
FK14X7R2E103KN020
|
Avnet Americas | Cap Ceramic 0.01uF 250V X7R 10% Radial 2.5mm 125°C Bulk - Bulk (Alt: FK14X7R2E103KN020) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0668 / $0.0774 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0594 | Buy Now |
DISTI #
FK14X7R2E103KN020
|
Avnet Americas | Cap Ceramic 0.01uF 250V X7R 10% Radial 2.5mm 125°C Bulk - Bulk (Alt: FK14X7R2E103KN020) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0668 / $0.0774 | Buy Now |
DISTI #
FK14X7R2E103KN020
|
Avnet Americas | Cap Ceramic 0.01uF 250V X7R 10% Radial 2.5mm 125°C Bulk - Bulk (Alt: FK14X7R2E103KN020) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0668 / $0.0774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FK14X7R2E103KN020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK14X7R2E103KN020
TDK Corporation
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1810 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FK14X7R2E103KN020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK14X7R2E103KN020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK14X7R2E103KN006 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1810, RADIAL LEADED | TDK Corporation | FK14X7R2E103KN020 vs FK14X7R2E103KN006 |
FK24X7R2E103KN000 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1810, RADIAL LEADED | TDK Corporation | FK14X7R2E103KN020 vs FK24X7R2E103KN000 |