Datasheets
FK14C0G2A222J by: TDK Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1810, RADIAL LAEDED, ROHS COMPLIANT

Part Details for FK14C0G2A222J by TDK Corporation

Overview of FK14C0G2A222J by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FK14C0G2A222J

FK14C0G2A222J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FK14C0G2A222J Part Data Attributes

FK14C0G2A222J TDK Corporation
Buy Now Datasheet
Compare Parts:
FK14C0G2A222J TDK Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1810, RADIAL LAEDED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description , 1810
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.5 mm
JESD-609 Code e2
Length 4.5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 1810
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN COPPER
Terminal Pitch 2.5 mm
Terminal Shape WIRE
Width 2.5 mm

FK14C0G2A222J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK14C0G2A222J by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK14C0G2A222J by TDK Corporation

Select Manufacturer
Which Manufacturer of FK14C0G2A222J would you like to use for your alert(s)?
  • Please alert me when FK14C0G2A222J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FK14C0G2A222J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK14C0G2A222J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FK14C0G2A222J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK14C0G2A222J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK14C0G2A222J by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: