FK13AEIWI0.032768-T3
Description: Parallel - Fundamental Quartz Crystal,

Overview of FK13AEIWI0.032768-T3 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5358ANCFS-33N0-3.276800 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT1569AC-J3-18E-0032.768000 SiTime Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator
SiT5156AE-FA-33N0-32.768000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO

Price & Stock for FK13AEIWI0.032768-T3 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 631-FK13AEIWI0.032768-T3CT-ND
DigiKey CRYSTAL 32.768KHZ 9PF SMT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3000
In Stock
  • 1 $0.9500
  • 10 $0.8360
  • 50 $0.7818
  • 100 $0.6908
  • 500 $0.6545
  • 1,000 $0.5454
  • 3,000 $0.5272
  • 6,000 $0.5090
  • 15,000 $0.4909
$0.4909 / $0.9500 Buy Now
DISTI # FK13AEIWI0.032768-
Avnet Americas Crystal 32.768kHz 2-Pin SMD T/R - Tape and Reel (Alt: FK13AEIWI0.032768-) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.4536
$0.4536 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 3,000 $0.4500
$0.4500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.9360
  • 1,500 $0.5760
  • 2,250 $0.4560
  • 3,000 $0.4469
$0.4469 / $0.9360 Buy Now

CAD Models for FK13AEIWI0.032768-T3 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FK13AEIWI0.032768-T3 by Fox Electronics

FK13AEIWI0.032768-T3
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Package Description
SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.10
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Fox
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
0.1 µW
Frequency Stability
0.04%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
9 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
3.2mm x 1.5mm x 0.9mm
Series Resistance
70000 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. FK13AEIWI0.032768-T3
    Fox Electronics
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK13AEIWI0.032768-T3 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK13AEIWI0.032768-T3 by Fox Electronics

Select Manufacturer
Which Manufacturer of FK13AEIWI0.032768-T3 would you like to use for your alert(s)?
  • Please alert me when FK13AEIWI0.032768-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FK13AEIWI0.032768-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK13AEIWI0.032768-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FK13AEIWI0.032768-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK13AEIWI0.032768-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK13AEIWI0.032768-T3 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: