Part Details for FK135EIHM0.032768-T3 by Abracon Corporation
Overview of FK135EIHM0.032768-T3 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for FK135EIHM0.032768-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0952
|
Newark | Crystal, 32.768Khz, 12.5Pf/3.2Mm X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:0.04Ppm, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Fk135 Series Rohs Compliant: Yes |Abracon FK135EIHM0.032768-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 / $0.6300 | Buy Now |
DISTI #
559-FK135EIHM32768T3
|
Mouser Electronics | Crystals 32.768 KHZ 12.5PF 2-PIN RoHS: Compliant | 949 |
|
$0.3680 / $0.8100 | Buy Now |
DISTI #
73885305
|
RS | Crystal, SMD Tuning Fork, 32.768 kHz, 12.5pF, 3.2x1.5 mm, FK135 Series | Abracon FK135EIHM0.032768-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4580 / $0.4770 | RFQ |
DISTI #
FK135EIHM0.032768-T3
|
TTI | Crystals 32.768 KHZ 12.5PF 2-PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.2750 / $0.3030 | Buy Now |
DISTI #
FK135EIHM0.032768-T3
|
Avnet Abacus | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: FK135EIHM0.032768-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 9000 |
|
Buy Now | |
DISTI #
FK135EIHM0.032768-T3
|
Avnet Asia | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R (Alt: FK135EIHM0.032768-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3875 / $0.4366 | Buy Now |
Part Details for FK135EIHM0.032768-T3
FK135EIHM0.032768-T3 CAD Models
FK135EIHM0.032768-T3 Part Data Attributes:
|
FK135EIHM0.032768-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FK135EIHM0.032768-T3
Abracon Corporation
CRYSTAL 32.7680KHZ 12.5PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |