Part Details for FK122HIWM0.032768-T3 by Fox Electronics
Overview of FK122HIWM0.032768-T3 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358ANCFS-33N0-3.276800 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT1569AC-J3-18E-0032.768000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT5156AE-FA-33N0-32.768000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for FK122HIWM0.032768-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK122HIWM0.032768-
|
Avnet Americas | Crystal 0.032768MHz -0.04ppm 9pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: FK122HIWM0.032768-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7500 / $0.7800 | Buy Now |
Part Details for FK122HIWM0.032768-T3
FK122HIWM0.032768-T3 CAD Models
FK122HIWM0.032768-T3 Part Data Attributes
|
FK122HIWM0.032768-T3
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FK122HIWM0.032768-T3
Fox Electronics
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.05XB1.2XH0.6 (mm)/L0.081XB0.047XH0.024 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |