Part Details for FK122EIWM0.032768-T3 by Abracon Corporation
Overview of FK122EIWM0.032768-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358ANCFS-33N0-3.276800 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT1569AC-J3-18E-0032.768000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT5156AE-FA-33N0-32.768000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for FK122EIWM0.032768-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-122EIWM0032768T3
|
Mouser Electronics | Crystals SMD Tuning Fork Crystal, 32.768 kHz, Tolerance 20.0 ppm, -40 To +85 C, 9pF, 2.1 x 1.2 mm RoHS: Compliant | 0 |
|
$0.7750 / $0.7870 | Order Now |
Part Details for FK122EIWM0.032768-T3
FK122EIWM0.032768-T3 CAD Models
FK122EIWM0.032768-T3 Part Data Attributes
|
FK122EIWM0.032768-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FK122EIWM0.032768-T3
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.05mm X 1.2mm X 0.6mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |