Part Details for FK11X7R1E106MR020 by TDK Corporation
Overview of FK11X7R1E106MR020 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK11X7R1E106MR020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-8262-ND
|
DigiKey | CAP CER 10UF 25V X7R RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
357 In Stock |
|
$0.2504 / $0.9600 | Buy Now |
DISTI #
FK11X7R1E106MR020
|
Avnet Americas | Cap Ceramic 10uF 25V X7R 20% Radial 2.5mm 125?C Bulk - Bulk (Alt: FK11X7R1E106MR020) Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
810-FK11X7R1E106M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG16X7R1E225KNT6 RoHS: Compliant | 399 |
|
$0.2400 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.2230 | Buy Now |