Part Details for FK11X5R1E106MN006 by TDK Corporation
Overview of FK11X5R1E106MN006 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK11X5R1E106MN006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK11X5R1E106MN006-ND
|
DigiKey | CAP CER 10UF 25V X5R RADIAL Min Qty: 1500 Lead time: 40 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.2965 | Buy Now |
DISTI #
FK11X5R1E106MN006
|
Avnet Americas | Cap Ceramic 10uF 25V X5R 20% Radial 2.5mm 85?C Ammo Pack - Ammo Pack (Alt: FK11X5R1E106MN006) Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
810-FK11X5R1E106MN06
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG16X7R1E106KRT0 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2380 | Buy Now |