Part Details for FK FS 8/M12 by TURCK Inc
Overview of FK FS 8/M12 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK FS 8/M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M3151
|
Newark | Product Range:Fk-Fs Series, Sensor Connector Size:M12, Sensor Connector Gender:-, No. Of Positions:8 Positions, Sensor Contact Type:-, Sensor Connector Mounting:Straight Panel Mount, Connector Coding:-, Connector Body Material:- Rohs Compliant: Yes |Turck FK FS 8/M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2000 | Buy Now |
|
Neutron USA | Connector Adapter P1: Str M12 Male 8 pos to J1: Str M12 Female 8 pos, P1i-J1i, Panel Mount, 1.5A 36VDC U1135-3 | 50 |
|
$117.2300 | Buy Now |