Part Details for FK FS 8/M12 (ALTERNATE: U1135-3) by TURCK Inc
Overview of FK FS 8/M12 (ALTERNATE: U1135-3) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK FS 8/M12 (ALTERNATE: U1135-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70406811
|
RS | Circular M12 Socket, 8 Position, Screw Terminal, 1.5A, 36V, IP68, FK Series | Turck FK FS 8/M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 154 |
|
$34.9200 / $45.3500 | Buy Now |