There are no models available for this part yet.
Overview of FK FS 4.5/M12 by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FK FS 4.5/M12 by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R1078
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Product Range:Eurofastâ® Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Turck FK FS 4.5/M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$27.2000 | Buy Now | |
Neutron USA | Feed Through Connector, L: Straight M12 Male 5 pos to R: M12 Female 5 pos, Li-Ri, 4A 150V, U1135 | 50 |
|
$92.2200 | Buy Now |