Part Details for FK 3415 by Pizzato Elettrica Srl
Overview of FK 3415 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
341-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, open, L-series, 5.55mm, Header | |
341-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, open, L-series, 5.55mm, Header | |
341-5010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, open, L-series, 3.55mm, Header |
Price & Stock for FK 3415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73672348
|
RS | Position switch with roller piston plunger | Pizzato USA FK 3415 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3800 | RFQ |