Part Details for FK 224 SA-220-1 by Fischer Elektronik GmbH & Co KG
Overview of FK 224 SA-220-1 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK 224 SA-220-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK224SA-220-1
|
TME | Heatsink: extruded, black, L: 29.4mm, W: 25mm, H: 8.3mm, 18K/W Min Qty: 1 | 81 |
|
$0.6500 / $0.8200 | Buy Now |