Part Details for FK 219 CB 2 MI TO 220 by Fischer Elektronik GmbH & Co KG
Results Overview of FK 219 CB 2 MI TO 220 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FK 219 CB 2 MI TO 220 Information
FK 219 CB 2 MI TO 220 by Fischer Elektronik GmbH & Co KG is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC1038 - ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20 | |
TL505CN | Rochester Electronics LLC | TL505 - Analog to Digital Converter | |
ML2258CIQ | Rochester Electronics LLC | ML2258 - ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28 |
Price & Stock for FK 219 CB 2 MI TO 220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM9576
|
Newark | Heat Sink, Aluminium, 14K/W, To-220 Rohs Compliant: Yes |Fischer Elektronik FK 219 CB 2 MI TO 220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $3.1000 | Buy Now |
DISTI #
5496-FK219CB2MITO220-ND
|
DigiKey | Fans, Blower, Thermal Management Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.3965 | Buy Now |