Part Details for FJV3104R by Fairchild Semiconductor Corporation
Overview of FJV3104R by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FJV3104R
FJV3104R CAD Models
FJV3104R Part Data Attributes
|
FJV3104R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJV3104R
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for FJV3104R
This table gives cross-reference parts and alternative options found for FJV3104R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJV3104R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSR1207TA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | FJV3104R vs KSR1207TA |
DDTC144EKA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | FJV3104R vs DDTC144EKA-13 |
KSR1006D75Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | FJV3104R vs KSR1006D75Z |
KSR1014D27Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | FJV3104R vs KSR1014D27Z |
FJV3106R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FJV3104R vs FJV3106R |
DTC144GLATL4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | ROHM Semiconductor | FJV3104R vs DTC144GLATL4 |
FJN3306R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | FJV3104R vs FJN3306R |
KSR1007J18Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | FJV3104R vs KSR1007J18Z |
DTC144GVATV3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | ROHM Semiconductor | FJV3104R vs DTC144GVATV3 |
DTC124XKAT147 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | FJV3104R vs DTC124XKAT147 |