Part Details for FJT44KTF by onsemi
Overview of FJT44KTF by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJT44KTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8717
|
Newark | Trans, Npn, 400V, 0.3A, 150Deg C, 2W Rohs Compliant: Yes |Onsemi FJT44KTF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 155 |
|
$0.2390 / $0.5100 | Buy Now |
DISTI #
82C2933
|
Newark | Npn/500V Rohs Compliant: Yes |Onsemi FJT44KTF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1930 | Buy Now |
DISTI #
FJT44KTFCT-ND
|
DigiKey | TRANS NPN 400V 0.3A SOT223-4 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16758 In Stock |
|
$0.1403 / $0.5900 | Buy Now |
DISTI #
FJT44KTF
|
Avnet Americas | Trans GP BJT NPN 400V 0.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FJT44KTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1425 / $0.1526 | Buy Now |
DISTI #
512-FJT44KTF
|
Mouser Electronics | Bipolar Transistors - BJT NPN/500V RoHS: Compliant | 18006 |
|
$0.1400 / $0.5400 | Buy Now |
|
Future Electronics | FJT Series NPN 2 W 400 V 300 mA Surface Mount Epitaxial Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1380 / $0.1470 | Buy Now |
|
Onlinecomponents.com | NPN Epitaxial Silicon Transistor | 0 |
|
$0.1344 / $0.1516 | Buy Now |
|
Bristol Electronics | 285 |
|
RFQ | ||
|
Rochester Electronics | NPN Epitaxial Silicon Transistor RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
RFQ | |
DISTI #
FJT44KTF
|
Avnet Asia | Trans GP BJT NPN 400V 0.3A 4-Pin(3+Tab) SOT-223 T/R (Alt: FJT44KTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1320 / $0.1476 | Buy Now |
Part Details for FJT44KTF
FJT44KTF CAD Models
FJT44KTF Part Data Attributes
|
FJT44KTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJT44KTF
onsemi
NPN Epitaxial Silicon Transistor, SOT-223-4 / TO-261-4, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223-4 / TO-261-4 | |
Package Description | SOT-223, 4 PIN | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FJT44KTF
This table gives cross-reference parts and alternative options found for FJT44KTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJT44KTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJT44S62Z | Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | FJT44KTF vs FJT44S62Z |
FJT44KTF | Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | FJT44KTF vs FJT44KTF |
FJT44TF | NPN Epitaxial Silicon Transistor, SOT-223-4 / TO-261-4, 4000-REEL | onsemi | FJT44KTF vs FJT44TF |
FJT44 | Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | FJT44KTF vs FJT44 |
FJT44L99Z | Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | FJT44KTF vs FJT44L99Z |
FJT44TF | Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | FJT44KTF vs FJT44TF |