Part Details for FJT44 by Weida Semiconductor Inc
Overview of FJT44 by Weida Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJT44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400V 2W 5010mA10V 300mA NPN SOT-223-4 Bipolar (BJT) ROHS | 3565 |
|
$0.1102 / $0.1568 | Buy Now |