Part Details for FJPXY by Panduit Corp
Overview of FJPXY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJPXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16218-ND
|
DigiKey | ADHESIVE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$74.3400 | Buy Now |
DISTI #
FJPXY
|
Avnet Americas | ADHESIVE (10 ML) - Bulk (Alt: FJPXY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$67.3000 | Buy Now |
DISTI #
71122533
|
RS | Adhesive (10mL) | Panduit FJPXY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$68.3900 / $74.3400 | RFQ |
DISTI #
PANFJPXY
|
Heilind Electronics | ADHESIVE 10ML | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Anaerobic adhesive (10ml). RoHS: Compliant |
6 In Stock |
|
$67.3000 / $86.3500 | Buy Now |
DISTI #
000000000001151781
|
Sager | Chemicals Adhesive (10mL) Min Qty: 1 | 0 |
|
$51.2900 / $64.7100 | Buy Now |
|
Master Electronics | Anaerobic adhesive (10ml). RoHS: Compliant |
6 In Stock |
|
$67.3000 / $86.3500 | Buy Now |