Transistors
FJP5200RTU
Description: Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN

Overview of FJP5200RTU by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for FJP5200RTU by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Power Bipolar Transistor, 17A, 250V, NPN, TO-220AB, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 1
  • 1 $1.0700
  • 25 $1.0500
  • 100 $1.0100
  • 500 $0.9624
  • 1,000 $0.9089
$0.9089 / $1.0700 Buy Now

CAD Models for FJP5200RTU by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FJP5200RTU by Fairchild Semiconductor Corporation

FJP5200RTU
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-220
Package Description
TO-220AB, 3 PIN
Pin Count
3
Manufacturer Package Code
TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Collector Current-Max (IC)
17 A
Collector-Emitter Voltage-Max
250 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
55
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
80 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
Want to compare parts?
  1. FJP5200RTU
    Fairchild Semiconductor Corporation
    Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN
    VS

Related Parts for FJP5200RTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FJP5200RTU by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FJP5200RTU by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FJP5200RTU would you like to use for your alert(s)?
  • Please alert me when FJP5200RTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FJP5200RTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FJP5200RTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FJP5200RTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FJP5200RTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FJP5200RTU by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: