Part Details for FJP3305TU by onsemi
Overview of FJP3305TU by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJP3305TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJP3305TU
|
Avnet Americas | Bipolar (BJT) Transistor NPN 400V 4A 4MHz 75W Through Hole TO-220-3 - Bulk (Alt: FJP3305TU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1025 Partner Stock |
|
RFQ |