Part Details for FJL6825ATU by Fairchild Semiconductor Corporation
Overview of FJL6825ATU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJL6825ATU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 99 |
|
$1.2200 / $1.4300 | Buy Now |
Part Details for FJL6825ATU
FJL6825ATU CAD Models
FJL6825ATU Part Data Attributes:
|
FJL6825ATU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJL6825ATU
Fairchild Semiconductor Corporation
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | NO |