Part Details for FJH-50-R-14.00-4 by Samtec Inc
Overview of FJH-50-R-14.00-4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-50-R-14.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-50-R-14.00-4-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 14" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8700 | Buy Now |
DISTI #
FJH-50-R-14.00-4
|
Avnet Americas | .5MM FLEX CABLE JUMPER - Bulk (Alt: FJH-50-R-14.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 485 Factory Stock |
|
$6.5900 / $9.7100 | Buy Now |
DISTI #
200-FJH50R14004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 13 |
|
$3.9400 / $9.7100 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$5.2700 / $11.7900 | Buy Now |
DISTI #
85060093
|
Verical | Cable Assembly 0.35m 0.5mm 50 to 50 POS FFC to FFC Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 485 |
|
$9.7714 | Buy Now |
DISTI #
000000000003588328
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 485 |
|
$6.0600 / $9.7100 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$5.2700 / $11.7900 | Buy Now |
DISTI #
5cd8e6e8cd7c1c4c3836b5f5
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 485 |
|
$3.9400 / $9.7100 | Buy Now |