Part Details for FJH-50-R-05.00-4 by Samtec Inc
Overview of FJH-50-R-05.00-4 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-50-R-05.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FJH-50-R-05.00-4-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
238 In Stock |
|
$5.6909 / $8.8400 | Buy Now |
DISTI #
FJH-50-R-05.00-4-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1800 | Buy Now |
DISTI #
FJH-50-R-05.00-4
|
Avnet Americas | Flat Flexible Cable 50Conductors 0.127m Tin Plated Copper 60Vac 1.4A Bulk - Bulk (Alt: FJH-50-R-05.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 360 Factory Stock |
|
RFQ | |
DISTI #
200-FJH50R05004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 29 |
|
$2.3800 / $4.8600 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.9700 / $6.2500 | Buy Now |
DISTI #
85072181
|
Verical | Cable Assembly 0.12m 0.5mm 50 to 50 POS FFC to FFC Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 360 |
|
$4.8600 | Buy Now |
|
Powell Electronics | 0.50 mm Flat Flexible Cable Min Qty: 1 | 238 |
|
$3.1300 / $4.8600 | Buy Now |
DISTI #
000000000003588323
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 360 |
|
$2.8800 / $4.8600 | Buy Now |
DISTI #
FJH-50-R-05.00-4
|
Avnet Abacus | Flat Flexible Cable 50Conductors 0.127m Tin Plated Copper 60Vac 1.4A Bulk (Alt: FJH-50-R-05.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.9700 / $6.2500 | Buy Now |