Part Details for FJH-50-R-03.35-4 by Samtec Inc
Overview of FJH-50-R-03.35-4 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-50-R-03.35-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-50-R-03.35-4
|
Avnet Americas | Flat Flexible Cable Jumper, 0.50 mm Pitch - Bulk (Alt: FJH-50-R-03.35-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 450 Factory Stock |
|
$2.5000 / $3.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $5.1000 | Buy Now |
DISTI #
000000000007197965
|
Sager | FLAT FLEXIBLE CABLE JUMPER, 0.50 MM PITCH Min Qty: 1 | 450 |
|
$2.3000 / $3.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6300 / $5.1000 | Buy Now |
DISTI #
64c2374b9f4bacc0f27be1e8
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 450 |
|
$1.4940 / $3.8740 | Buy Now |
Part Details for FJH-50-R-03.35-4
FJH-50-R-03.35-4 CAD Models
FJH-50-R-03.35-4 Part Data Attributes
|
FJH-50-R-03.35-4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FJH-50-R-03.35-4
Samtec Inc
Wire And Cable, 50 Conductor(s), 60V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.093 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 1.8 A | |
Rated Voltage | 60 V | |
Resistance | 1 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |