There are no models available for this part yet.
Overview of FJH-50-D-26.18-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJH-50-D-26.18-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FJH-50-D-26.18-4-ND
|
DigiKey | CABLE FFC 0.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8800 | Buy Now | |
DISTI #
FJH-50-D-26.18-4
|
Avnet Americas | Cable FFC Jumper 50 Conductor 0.66 m Tin Plated Copper 60VAC - Bulk (Alt: FJH-50-D-26.18-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 / $15.7300 | Buy Now | |
DISTI #
200-FJH-50-D-26M18-4
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch | 0 |
|
$23.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1300 / $20.5800 | Buy Now | ||
DISTI #
000000000006161005
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$10.3600 / $15.7300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.1300 / $20.5800 | Buy Now | ||
DISTI #
5d82a6a9b5feef1134dd6e38
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7400 / $15.7290 | Buy Now |
CAD Models for FJH-50-D-26.18-4 by Samtec Inc
Part Data Attributes for FJH-50-D-26.18-4 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
Length
|
0.673 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
50
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Voltage
|
60 V
|
Resistance
|
1 Ω
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT FLEXIBLE CABLE
|
Alternate Parts for FJH-50-D-26.18-4
This table gives cross-reference parts and alternative options found for FJH-50-D-26.18-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJH-50-D-26.18-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJH-50-D-02.85-4 | Wire And Cable, 50 Conductor(s), 60V, Flat Flexible Cable, | Samtec Inc | FJH-50-D-26.18-4 vs FJH-50-D-02.85-4 |
FJH-50-D-08.27-4 | Wire And Cable, 50 Conductor(s), 60V, Flat Flexible Cable, | Samtec Inc | FJH-50-D-26.18-4 vs FJH-50-D-08.27-4 |