Part Details for FJH-43-D-02.00-4 by Samtec Inc
Overview of FJH-43-D-02.00-4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJH-43-D-02.00-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJH-43-D-02.00-4-ND
|
DigiKey | CABLE FFC/FPC 43POS 0.5MM 2" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5700 | Buy Now |
DISTI #
FJH-43-D-02.00-4
|
Avnet Americas | FFC Jumper Cable 43Conductors 0.05m Tin Plated Copper 60VAC 1.4A - Bulk (Alt: FJH-43-D-02.00-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
200-FJH43D02004
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant | 0 |
|
$1.3600 / $3.6100 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.3700 / $3.5800 | Buy Now |
DISTI #
85069119
|
Verical | Cable Assembly 0.05m 0.5mm 43 to 43 POS FFC to FFC Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$3.6100 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 16 |
|
$1.7900 / $3.6100 | Buy Now |
DISTI #
000000000003041224
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 24 |
|
$1.6500 / $3.6100 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$1.3700 / $3.5800 | Buy Now |
DISTI #
5cd8e695cd7c1c4c38363d3f
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 24 |
|
$1.0700 / $3.6100 | Buy Now |